842-010-523-101

Heilind Number:EDA842-010-523-101
Manufacturer:EDAC
Manufacturer Number:842-010-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-523-101

Detailed Description

Enhance your high temperature electronic connections with our durable Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 10 positions, ideal for secure and efficient board-to-board connections. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures superior heat resistance and safety. Each contact is made from high-quality Copper Alloy, offering reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our connector for seamless and dependable electronic connectivity.