842-010-523-102

Heilind Number:EDA842-010-523-102
Manufacturer:EDAC
Manufacturer Number:842-010-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-523-102

Detailed Description

Enhance your PCB connections with our durable High Temp Card Edge Connector. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a single row design and 10 positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees efficient conductivity, while a .1-inch pitch and .2-inch row spacing enable precise connections. Suitable for a wide range of applications, this connector maintains optimal functionality in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.