842-010-523-212

Heilind Number:EDA842-010-523-212
Manufacturer:EDAC
Manufacturer Number:842-010-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-523-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers secure and efficient board-to-board connectivity. Its straight mount orientation and 10 positions make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setups with our high-quality connector for seamless and robust electronic connections.