842-010-524-101

Heilind Number:EDA842-010-524-101
Manufacturer:EDAC
Manufacturer Number:842-010-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-524-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in demanding environments. With a single row layout and ten positions, it offers versatile connectivity options for your projects. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission, while the 3A amperage rating accommodates power-hungry applications. Engineered for durability, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial settings. Whether you're working on prototypes or production runs, this connector is a must-have component for your electronic assemblies. Elevate your PCB design with seamless connectivity and unmatched performance.