842-010-524-212

Heilind Number:EDA842-010-524-212
Manufacturer:EDAC
Manufacturer Number:842-010-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-524-212

Detailed Description

Enhance your electronic connections with our high-temp card edge connector in a sleek green hue. Designed for maximum performance, this connector boasts a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it offers reliable connectivity for up to 10 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Ideal for board-to-board PCB connections, this connector ensures seamless data transmission in any electronic setup. Elevate your connectivity game with this essential component.