842-010-540-101

Heilind Number:EDA842-010-540-101
Manufacturer:EDAC
Manufacturer Number:842-010-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-540-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring durability and conductivity. With a single row configuration and a pitch of .1 inch, it offers precise alignment for seamless board-to-board connections. This straight-mount connector accommodates 10 positions, making it ideal for a variety of applications. Operating at temperatures ranging from -40 to 105°C, it guarantees functionality in harsh conditions. Trust in this connector for efficient and secure electronic connections in your projects.