842-010-540-102

Heilind Number:EDA842-010-540-102
Manufacturer:EDAC
Manufacturer Number:842-010-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-540-102

Detailed Description

Enhance your circuit board connections with our High Temperature Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and reliability even in extreme conditions. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the 1-row design with 10 positions offers seamless integration. The .1-inch pitch and .2-inch row spacing allow for precise mating, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your PCB setup. Trust in our quality product for efficient and secure board-to-board connections.