842-010-540-212

Heilind Number:EDA842-010-540-212
Manufacturer:EDAC
Manufacturer Number:842-010-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-540-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With two rows of copper alloy contacts offering a pitch of .1 inches and row spacing of .2 inches, it provides secure and efficient connectivity. Featuring ten positions, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Perfect for use in various applications, this connector is a vital component in your connectivity arsenal.