842-010-541-101

Heilind Number:EDA842-010-541-101
Manufacturer:EDAC
Manufacturer Number:842-010-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-541-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row layout and ten copper alloy contacts, it offers seamless connectivity with a pitch of .1 inches. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Elevate your PCB design with this high-quality component, a crucial link in your connectivity solutions.