842-010-541-102

Heilind Number:EDA842-010-541-102
Manufacturer:EDAC
Manufacturer Number:842-010-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-541-102

Detailed Description

Easily achieve high-temp connectivity with our durable Card Edge Connector, ideal for demanding applications. Featuring a sleek green design, this connector is engineered for reliability, with a housing crafted from UL 94V-0 Diallyl Phthalate. The copper alloy contact material ensures efficient power transfer, while the 10 positions allow for seamless board-to-board connections. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for use in a variety of environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this quality connector for secure, high-performance linking of your PCB components.