842-010-541-104

Heilind Number:EDA842-010-541-104
Manufacturer:EDAC
Manufacturer Number:842-010-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-541-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 10 positions, perfect for seamless board-to-board connections. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Trusted for its quality and performance, this connector is a must-have for your connectivity needs.