842-010-541-108

Heilind Number:EDA842-010-541-108
Manufacturer:EDAC
Manufacturer Number:842-010-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. Featuring a single row layout with 10 positions, it offers seamless integration for your board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with our innovative Card Edge Connector.