842-010-541-201

Heilind Number:EDA842-010-541-201
Manufacturer:EDAC
Manufacturer Number:842-010-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-541-201

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures robust durability. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, it provides reliable power transmission for up to 3A. Perfect for board-to-board PCB connections, it offers ten positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.