842-010-541-212

Heilind Number:EDA842-010-541-212
Manufacturer:EDAC
Manufacturer Number:842-010-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-541-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a two-row configuration and ten positions, it offers ample connectivity for your projects. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The pitch of .1 inches and row spacing of .2 inches make for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this essential component guarantees efficient and long-lasting connections. Elevate your electronic assemblies with this high-quality Card Edge Connector.