842-010-542-101

Heilind Number:EDA842-010-542-101
Manufacturer:EDAC
Manufacturer Number:842-010-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-542-101

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for reliability, it features a single row of ten positions with a pitch of .1 inches, allowing seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability even in harsh conditions, while the Copper Alloy contacts guarantee secure and efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in its performance for seamless signal transmission in critical systems.