842-010-542-102

Heilind Number:EDA842-010-542-102
Manufacturer:EDAC
Manufacturer Number:842-010-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-542-102

Detailed Description

Enhance your high-temperature PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding industrial environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a single row layout and ten positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assemblies. Trust in its quality and durability for the seamless functionality of your devices.