842-010-542-107

Heilind Number:EDA842-010-542-107
Manufacturer:EDAC
Manufacturer Number:842-010-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-542-107

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance in challenging environments. Featuring 10 positions in a single row, it offers seamless board-to-board connectivity. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for secure and efficient electronic connections.