842-010-542-108

Heilind Number:EDA842-010-542-108
Manufacturer:EDAC
Manufacturer Number:842-010-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-542-108

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a green UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance. With a single row of 10 positions and a pitch of .1 inches, it offers seamless integration on your circuit board. The straight mount orientation and compact design make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, it's perfect for a variety of industrial applications. Trust in its 3A amperage and robust construction for secure and efficient connectivity. Elevate your PCB design with this essential component.