842-010-542-201

Heilind Number:EDA842-010-542-201
Manufacturer:EDAC
Manufacturer Number:842-010-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-542-201

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in the most demanding environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. The two rows of 10 positions each, with a pitch of .1 inches and row spacing of .2 inches, offer versatile connectivity options. Its straight mount orientation simplifies installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Elevate your PCB design with this essential component.