842-010-542-207

Heilind Number:EDA842-010-542-207
Manufacturer:EDAC
Manufacturer Number:842-010-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-542-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in harsh environments. Its two rows of ten copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee secure and efficient PCB-to-PCB connections. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. Designed for seamless integration, this connector offers straight mount orientation for effortless installation. Elevate your connectivity solutions with this essential component.