842-010-542-212

Heilind Number:EDA842-010-542-212
Manufacturer:EDAC
Manufacturer Number:842-010-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-542-212

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your electronic PCB connectivity needs. Designed for reliable performance in high-temperature environments, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a dual-row configuration and a total of 10 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Its straight mount orientation and a pitch of .1 inches with a row spacing of .2 inches make it easy to integrate into your PCB setup. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.