842-010-544-101

Heilind Number:EDA842-010-544-101
Manufacturer:EDAC
Manufacturer Number:842-010-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-544-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector boasts a 3 A amperage rating and features a single row configuration with 10 positions. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable signal transmission even in harsh environments. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for seamless board-to-board connections in your electronic projects.