842-010-555-201

Heilind Number:EDA842-010-555-201
Manufacturer:EDAC
Manufacturer Number:842-010-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature settings. With two rows of copper alloy contacts and a pitch of .1 inch, it provides secure and efficient board-to-board connectivity. The straight mount orientation and 10 positions make it easy to integrate into your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications that require robust and dependable interconnect solutions. Trust in the quality and durability of our Card Edge Connector for seamless electronic connectivity.