842-010-555-212

Heilind Number:EDA842-010-555-212
Manufacturer:EDAC
Manufacturer Number:842-010-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-555-212

Detailed Description

Introducing our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a current rating of 3 A. Constructed with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it offers exceptional durability and conductivity. With two rows and a total of 10 positions, it provides ample connectivity options with a pitch of .1 in and row spacing of .2 in. Perfect for board-to-board connections, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications.