842-010-556-207

Heilind Number:EDA842-010-556-207
Manufacturer:EDAC
Manufacturer Number:842-010-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-556-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3 A. With two rows of ten positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Engineered for seamless integration, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications requiring robust and efficient board-to-board connections. Upgrade your setup today with this essential component.