842-010-556-208

Heilind Number:EDA842-010-556-208
Manufacturer:EDAC
Manufacturer Number:842-010-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-556-208

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for peak performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at up to 3 A. With two rows of ten positions each, it offers ample connectivity for your PCB setups. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Upgrade your connections today and experience the difference in performance.