842-010-558-101

Heilind Number:EDA842-010-558-101
Manufacturer:EDAC
Manufacturer Number:842-010-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a 3A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing for optimal protection. With a single row layout and copper alloy contact material, this connector ensures reliable data transmission. Its .1-inch pitch and .2-inch row spacing accommodate 10 positions with ease. Perfect for space-saving installations, it offers a right-angle mount orientation. Operating seamlessly within a wide temperature range from -40 to 105°C, it guarantees exceptional performance in various environments. Upgrade your board-to-board connections with this essential component.