842-010-558-102

Heilind Number:EDA842-010-558-102
Manufacturer:EDAC
Manufacturer Number:842-010-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-558-102

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With a single row configuration and 10 positions, it offers seamless connectivity for your circuitry. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure mounting. Its right-angle mount orientation further enhances versatility during installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of projects in the realm of PCB connectivity.