842-010-558-103

Heilind Number:EDA842-010-558-103
Manufacturer:EDAC
Manufacturer Number:842-010-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and 10 positions, it offers seamless integration for your board-to-board connections. The durable copper alloy contact material ensures reliable power transmission, while the .1 inch pitch and .2 inch row spacing enable precise alignment. Perfect for space-saving installations, its right angle mount orientation provides versatility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Explore our full range of connectivity solutions in the PCB Connectors category.