842-010-558-104

Heilind Number:EDA842-010-558-104
Manufacturer:EDAC
Manufacturer Number:842-010-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-558-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a single row configuration and 10 positions, it offers seamless integration onto your board. The copper alloy contacts ensure efficient power transmission, rated for up to 3 A of current. Perfect for space-constrained setups, it boasts a .1-inch pitch and .2-inch row spacing. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in this essential component for secure and efficient board-to-board connections.