842-010-558-108

Heilind Number:EDA842-010-558-108
Manufacturer:EDAC
Manufacturer Number:842-010-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-558-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your board. Its 10 copper alloy contacts ensure secure and efficient data transmission, while the UL 94V-0 Diallyl Phthalate housing material provides exceptional durability. Perfect for right-angle mounting, this connector is ideal for applications that demand high amperage capabilities, rated at 3A. Trust in its quality and precision engineering for your connectivity needs.