842-010-558-201

Heilind Number:EDA842-010-558-201
Manufacturer:EDAC
Manufacturer Number:842-010-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-558-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows and ten positions, it offers seamless integration for your circuitry. The Copper Alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation enables convenient installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Elevate your PCB connections with this essential component.