842-010-558-203

Heilind Number:EDA842-010-558-203
Manufacturer:EDAC
Manufacturer Number:842-010-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a dual-row configuration and Copper Alloy contacts, it offers seamless power delivery with an amperage of 3 A. The .1 inch pitch and .2 inch row spacing provide precise positioning for the 10 positions available, while the Right Angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronics projects. Explore more in our PCB Connectors category.