842-010-558-212

Heilind Number:EDA842-010-558-212
Manufacturer:EDAC
Manufacturer Number:842-010-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-558-212

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, a vital component for secure board-to-board connections. Designed for high performance, this connector features a durable green UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity in demanding environments. With two rows of ten positions each, it offers ample connectivity for your circuitry. The right-angle mount orientation allows for easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for applications requiring stability in extreme conditions. Elevate your PCB connectivity with this essential component.