842-010-559-212

Heilind Number:EDA842-010-559-212
Manufacturer:EDAC
Manufacturer Number:842-010-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-559-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, you can achieve seamless board-to-board connections with ease. The right-angle mount orientation offers flexibility in installation, while the 10 available positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB assembly with this essential component.