842-010-560-212

Heilind Number:EDA842-010-560-212
Manufacturer:EDAC
Manufacturer Number:842-010-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-010-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-010-560-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .1 in and two rows of ten positions each, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a must-have component for your electronic assemblies. Experience superior quality and performance with this essential connector for your PCB projects.