842-011-520-101

Heilind Number:EDA842-011-520-101
Manufacturer:EDAC
Manufacturer Number:842-011-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-520-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a sleek green color. Designed for optimal performance, this connector features a single row layout with 11 positions, ensuring seamless integration on your board. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connection. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety even in high temperature environments, while the copper alloy contact material ensures reliable conductivity. Suitable for straight mount orientation, it's perfect for various applications. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs. Explore our range of products to find the perfect fit for your project.