842-011-520-102

Heilind Number:EDA842-011-520-102
Manufacturer:EDAC
Manufacturer Number:842-011-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-520-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in a sleek Green colorway. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row configuration and 11 positions, it offers seamless integration for your electronic devices. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility and durability in any environment. Perfect for Board To Board PCB connections, this connector is a must-have for your electronic projects.