842-011-521-101

Heilind Number:EDA842-011-521-101
Manufacturer:EDAC
Manufacturer Number:842-011-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a single row configuration and 11 positions, it offers seamless integration for your board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications. Upgrade your PCB setup with this essential component, guaranteeing efficient and secure connectivity.