842-011-521-102

Heilind Number:EDA842-011-521-102
Manufacturer:EDAC
Manufacturer Number:842-011-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-521-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Designed for optimum performance, this connector boasts a 3 A amperage and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With a single row and 11 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts ensure reliable transmission, while the .1 inch pitch and .2 inch row spacing allow for precise mating. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component, a must-have in any electronics enthusiast's toolkit.