842-011-521-103

Heilind Number:EDA842-011-521-103
Manufacturer:EDAC
Manufacturer Number:842-011-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-521-103

Detailed Description

Introducing our high-temp card edge connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row with 11 copper alloy contacts, it offers a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. With a straight mount orientation, it facilitates convenient installation on PCBs. Trust in this connector for efficient board-to-board connectivity in your projects.