842-011-521-104

Heilind Number:EDA842-011-521-104
Manufacturer:EDAC
Manufacturer Number:842-011-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under extreme conditions. With a single row configuration and 11 positions, it offers seamless integration for your board-to-board connections. Crafted with high-quality Copper Alloy contacts and a pitch of .1 inch, it guarantees efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for robust and dependable connectivity solutions in various applications.