842-011-521-108

Heilind Number:EDA842-011-521-108
Manufacturer:EDAC
Manufacturer Number:842-011-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-521-108

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring top-notch performance and safety. With a single row layout featuring 11 positions, it offers optimal space efficiency for your assembly needs. Made with durable Copper Alloy contacts, it guarantees reliable conductivity, even in challenging environments. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and electronic applications. Upgrade your setup today with this essential component.