842-011-521-112

Heilind Number:EDA842-011-521-112
Manufacturer:EDAC
Manufacturer Number:842-011-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-521-112

Detailed Description

Upgrade your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure power transmission at up to 3 A. With a single row layout and 11 positions, it offers efficient connectivity on your circuit board. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable solution for your industrial or electronic projects. Explore more high-quality connectors in our comprehensive range.