842-011-523-101

Heilind Number:EDA842-011-523-101
Manufacturer:EDAC
Manufacturer Number:842-011-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-523-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a compact pitch of .1 inch and 11 positions, it offers precise and efficient connectivity. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various industrial environments. Upgrade your setup with this essential connector for optimal performance and connectivity.