842-011-523-102

Heilind Number:EDA842-011-523-102
Manufacturer:EDAC
Manufacturer Number:842-011-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-523-102

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 11 positions and a pitch of .1 inches, ensuring secure and efficient connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for industrial applications, this connector is a vital component for seamless board-to-board connections. Upgrade your setup today with this essential connector.