842-011-540-101

Heilind Number:EDA842-011-540-101
Manufacturer:EDAC
Manufacturer Number:842-011-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-540-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity in high-temperature environments. With a 3A amperage rating and Copper Alloy contacts, it guarantees secure power transmission. Its compact design, with a single row and 11 positions at a .1-inch pitch, offers seamless integration on your circuit boards. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your connectivity with this essential component.