842-011-541-102

Heilind Number:EDA842-011-541-102
Manufacturer:EDAC
Manufacturer Number:842-011-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-541-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed to withstand extreme temperatures from -40 to 105°C. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it guarantees both performance and safety. With a single row layout and 11 positions, this connector offers seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a variety of applications, this connector is a versatile choice for your electronic projects.