842-011-541-108

Heilind Number:EDA842-011-541-108
Manufacturer:EDAC
Manufacturer Number:842-011-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-541-108

Detailed Description

Unleash the power of seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component ensures reliable board-to-board connections with its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. Featuring a single row layout with 11 positions, it offers precise alignment at a pitch of .1 inches, perfect for compact PCB designs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, rest assured that your connections will remain secure even in extreme conditions. Trust in our green-colored connector for high-quality, high-temperature performance in all your electronic applications.