842-011-542-102

Heilind Number:EDA842-011-542-102
Manufacturer:EDAC
Manufacturer Number:842-011-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-011-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-011-542-102

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 11 positions, ensuring seamless compatibility for your PCB setups. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for any project. Upgrade your connectivity solutions with this essential component.